Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoH3DK-M1 AC/DC24-240.
Order Code1870028
Product RangeH3DK-M
Technical Datasheet
59 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €63.090 |
5+ | €61.170 |
10+ | €59.950 |
Price for:Each
Minimum: 1
Multiple: 1
€63.09 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoH3DK-M1 AC/DC24-240.
Order Code1870028
Product RangeH3DK-M
Technical Datasheet
Product RangeH3DK-M
Timer FunctionsMultifunction
Time Min0.1s
Time Max1200h
No. of Timing Ranges8Ranges
Timer Output1 Changeover Relay
Supply Voltage Max240V
Current Rating Nom5A
Connection / TerminationScrew Terminals
Product Overview
The H3DK-M1 AC/DC24-240 is a multi-range multi-mode Analogue Timer with screw terminations,This H3DK-M1 series timer operates on eight modes A/B/B2/C/D/E/G/J. Sequence checks are easily performed by setting an instantaneous output to 0 and it has 8 time ranges from 0.1second to 1200hours.
- 9 Terminals
- IP30 Protection rating
- DIN track-mounting
- 100MΩ Insulation resistance (at 500VDC)
- SPDT control output
- Ambient operating humidity range from 25% to 85%
- Weight of 120g
Applications
Automation & Process Control, Clock & Timing, Industrial, Commercial
Technical Specifications
Product Range
H3DK-M
Time Min
0.1s
No. of Timing Ranges
8Ranges
Supply Voltage Max
240V
Connection / Termination
Screw Terminals
Timer Functions
Multifunction
Time Max
1200h
Timer Output
1 Changeover Relay
Current Rating Nom
5A
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:91070000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.12