Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoH3DS-AL AC/DC
Order Code2612099
Product RangeH3DS-A
Technical Datasheet
1 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €39.480 |
5+ | €38.260 |
10+ | €37.490 |
Price for:Each
Minimum: 1
Multiple: 1
€39.48 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoH3DS-AL AC/DC
Order Code2612099
Product RangeH3DS-A
Technical Datasheet
Product RangeH3DS-A
Timer FunctionsOn-Delay
Time Min0.1s
Time Max120h
No. of Timing Ranges7Ranges
Timer OutputSolid State
Supply Voltage Max230VAC
Current Rating Nom5A
Connection / TerminationScrew Terminals
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Product Range
H3DS-A
Time Min
0.1s
No. of Timing Ranges
7Ranges
Supply Voltage Max
230VAC
Connection / Termination
Screw Terminals
Timer Functions
On-Delay
Time Max
120h
Timer Output
Solid State
Current Rating Nom
5A
SVHC
No SVHC (17-Dec-2015)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:90328900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0724