Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoH3RN-1 DC24.
Order Code734408
Technical Datasheet
10 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €65.530 |
| 5+ | €63.970 |
| 10+ | €62.630 |
Price for:Each
Minimum: 1
Multiple: 1
€65.53 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoH3RN-1 DC24.
Order Code734408
Technical Datasheet
Time Min0.1s
Time Max10min
Current Rating Nom3A
Panel Cutout Height28.8mm
Panel Cutout Width12.8mm
Product Overview
- ON delay, Interval timing, Recycling OFF start and Recycling ON start modes
- Compatable with Omron G2R relays and sockets
- Conforms to VDE0435/P2021 and EMC standards
Technical Specifications
Time Min
0.1s
Current Rating Nom
3A
Panel Cutout Width
12.8mm
Time Max
10min
Panel Cutout Height
28.8mm
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.016