Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoH3Y-4 24DC 1S
Order Code104674
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoH3Y-4 24DC 1S
Order Code104674
Technical Datasheet
Product Range-
Timer FunctionsReset
No. of Timing Ranges1Ranges
Time Min0.1s
Time Max1s
Timer OutputSolid State
Supply Voltage Max24VDC
Current Rating Nom3A
Connection / TerminationPlug-In
Panel Cutout Height25.8mm
Panel Cutout Width21.4mm
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Product Range
-
No. of Timing Ranges
1Ranges
Time Max
1s
Supply Voltage Max
24VDC
Connection / Termination
Plug-In
Panel Cutout Width
21.4mm
Timer Functions
Reset
Time Min
0.1s
Timer Output
Solid State
Current Rating Nom
3A
Panel Cutout Height
25.8mm
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.046