Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoK3MA-J-A2 24VAC/DC
Order Code8605491
Technical Datasheet
18 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €238.500 |
Price for:Each
Minimum: 1
Multiple: 1
€238.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoK3MA-J-A2 24VAC/DC
Order Code8605491
Technical Datasheet
No. of Digits / Alpha5
Meter FunctionDC Current / DC Voltage
Meter Range0mA to 20mA, 4mA to 20mA, 0V to 5V, 1V to 5V, -5V to +5V
Digit Height14.2mm
Panel Cutout Height45mm
Panel Cutout Width92mm
Supply Voltage Min-
Supply Voltage Max24V
Operating Temperature Min-10°C
Operating Temperature Max55°C
Product Range-
Product Overview
The K3MA-J-A2 24VAC/DC is a Process Meter with highly visible LCD display with 2-colour (red and green) LED's. 2 relay contact outputs (SPST-NO) with multi-range DC voltage/current input. Front-panel key operation for easy setting, average processing function suppresses flicker. Scaling, front-panel forced-zero, zero-limit functions and easy confirmation of maximum/minimum display. Finger protective cover (standard equipment) guards against electric shock.
- 5 Digits
- 7-segment Digital display
- 250ms Sampling period
- EE-PROM Memory protection
Applications
Sensing & Instrumentation
Technical Specifications
No. of Digits / Alpha
5
Meter Range
0mA to 20mA, 4mA to 20mA, 0V to 5V, 1V to 5V, -5V to +5V
Panel Cutout Height
45mm
Supply Voltage Min
-
Operating Temperature Min
-10°C
Product Range
-
Meter Function
DC Current / DC Voltage
Digit Height
14.2mm
Panel Cutout Width
92mm
Supply Voltage Max
24V
Operating Temperature Max
55°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90258040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.3