Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoK3MAFA224VACVDC
Order Code1350604
Technical Datasheet
5 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €297.200 |
Price for:Each
Minimum: 1
Multiple: 1
€297.20 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoK3MAFA224VACVDC
Order Code1350604
Technical Datasheet
No. of Digits / Alpha5
Meter FunctionFrequency
Meter Range0.05Hz to 5kHz
Digit Height14.2mm
Panel Cutout Height45mm
Panel Cutout Width92mm
Supply Voltage Min-
Supply Voltage Max24V
Operating Temperature Min-10°C
Operating Temperature Max55°C
Product Range-
Product Overview
The K3MAFA224VACVDC is a 5-digit Frequency/Rate Meter includes scaling, auto-zero time and start-up compensation time functions. It offers rotary pulse input and 2 relay contact outputs (SPST-NO) output. It has 20MΩ minimum insulation resistance (at 500VDC) between external terminal and case, the insulation provided between inputs, outputs and power supply. 2000VAC for 1 minute between external terminal and case, the insulation provided between inputs, outputs and power supply dielectric withstand voltage.
- Front-panel key operation for easy setting
- Average processing function suppresses flicker
- Easy confirmation of maximum/minimum display
- Finger protective cover guards against electric shock
- Water and dust-proof NEMA4X (IP66 equivalent) front panel
- Short 80mm depth
- 5000000 Times minimum mechanical life
- 100000 Times minimum electrical life
Applications
Industrial, Clock & Timing
Technical Specifications
No. of Digits / Alpha
5
Meter Range
0.05Hz to 5kHz
Panel Cutout Height
45mm
Supply Voltage Min
-
Operating Temperature Min
-10°C
Product Range
-
Meter Function
Frequency
Digit Height
14.2mm
Panel Cutout Width
92mm
Supply Voltage Max
24V
Operating Temperature Max
55°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90321020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.25