Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoK7GE-MGMD
Order Code3886216
Product RangeK7GE-MG Series
Technical Datasheet
2 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 6pm standard shipping
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €1,490.000 |
Price for:Each
Minimum: 1
Multiple: 1
€1,490.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoK7GE-MGMD
Order Code3886216
Product RangeK7GE-MG Series
Technical Datasheet
Condition Monitoring Device TypeInsulation Resistance
Measurement Range0.1 to 99.9Mohm
Supply Voltage Min-
Supply Voltage Max24V
Condition Monitoring Device Contact ConfigurationNPN
CommunicationRS-485
Operating Temperature Min-10°C
Operating Temperature Max55°C
Condition Monitoring Device MountingDIN Track
Product RangeK7GE-MG Series
Technical Specifications
Condition Monitoring Device Type
Insulation Resistance
Supply Voltage Min
-
Condition Monitoring Device Contact Configuration
NPN
Operating Temperature Min
-10°C
Condition Monitoring Device Mounting
DIN Track
Measurement Range
0.1 to 99.9Mohm
Supply Voltage Max
24V
Communication
RS-485
Operating Temperature Max
55°C
Product Range
K7GE-MG Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.266036
Product traceability