Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoK8AKAS1100240VAC
Order Code2507206
Product RangeK8AK-AS Series
Technical Datasheet
4 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €142.200 |
Price for:Each
Minimum: 1
Multiple: 1
€142.20 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoK8AKAS1100240VAC
Order Code2507206
Product RangeK8AK-AS Series
Technical Datasheet
Product RangeK8AK-AS Series
Contact ConfigurationSPDT
Contact Current5A
Relay MountingDIN Rail
Contact Voltage VAC250V
Relay TerminalsScrew
Contact Voltage VDC30V
Supply Voltage Max240VAC
Current Monitoring Range Min2mA
Current Monitoring Range Max500mA
Power Consumption4.6VA
Product Overview
The K8AK-AS series 1-phase Current Relay ideal for current monitoring, industrial facilities and equipment. The manual resetting and automatically resetting supported by one relay. The output relay can be switched between normally open and normally closed.
- Monitor for overcurrent or undercurrents
- Use commercially available CTs
- Start-up lock and operating time can be set separately
- Output status can be monitored using LED indicator
- Inputs are isolated from the power supply
Applications
Industrial
Warnings
Electrical shock may cause minor injury. Do not touch terminals while electricity is being supplied.
Technical Specifications
Product Range
K8AK-AS Series
Contact Current
5A
Contact Voltage VAC
250V
Contact Voltage VDC
30V
Current Monitoring Range Min
2mA
Power Consumption
4.6VA
Contact Configuration
SPDT
Relay Mounting
DIN Rail
Relay Terminals
Screw
Supply Voltage Max
240VAC
Current Monitoring Range Max
500mA
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90303370
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1575