Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoK8DT-TH1TA
Order Code2578923
Product RangeK8DT-TH
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €131.100 |
Price for:Each
Minimum: 1
Multiple: 1
€131.10 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoK8DT-TH1TA
Order Code2578923
Product RangeK8DT-TH
Technical Datasheet
Thermocouple TypeE, J, K, T, Pt100, Pt1000
Operating Temperature Max60°C
Operating Temperature Min-20°C
Temperature Accuracy ±1%
Output Voltage Max26.4VDC
Output Voltage Min-
Product RangeK8DT-TH
Technical Specifications
Thermocouple Type
E, J, K, T, Pt100, Pt1000
Operating Temperature Min
-20°C
Output Voltage Max
26.4VDC
Product Range
K8DT-TH
Operating Temperature Max
60°C
Temperature Accuracy ±
1%
Output Voltage Min
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.103