Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoNX-ID5442
Order Code2612124
Product RangeNX
Technical Datasheet
64 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €186.110 |
Price for:Each
Minimum: 1
Multiple: 1
€186.11 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoNX-ID5442
Order Code2612124
Product RangeNX
Technical Datasheet
No. of Digital Inputs16
Supply Voltage24VDC
IP / NEMA Rating-
Product RangeNX
Product Overview
NX-series digital input unit for general purpose use to High-speed synchronous control.
- High-speed I/O refreshing is possible by connecting with the NX-series EtherCAT Coupler
- I/O refreshing can be synchronized with the control cycle of the Controller(Synchronous refreshing)
- ON/OFF response time of the high-speed model is 100ns maximum
- Screwless terminal block is detachable for easy commissioning and maintenance.
- Screwless clamp terminal block and connector types are significantly reduces wiring work
- Up to 16 digital inputs in a space-saving 12 mm width. (Connector Types 30 mm width)
Technical Specifications
No. of Digital Inputs
16
IP / NEMA Rating
-
Supply Voltage
24VDC
Product Range
NX
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Tariff No:84715000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0934