Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €56.550 |
5+ | €55.420 |
10+ | €54.290 |
Product Information
Product Overview
S8FS-G03024CD is S8FS-G switch mode power supply. It features superior basic performance that ensures reliability. It has wide range of standards certification and greater usability. It features greater resistance to rusting with aluminium/stainless steel case, and applications at altitudes up to 3,000m. The terminal block cover prevents screws from dropping out and the front cover prevents ingress of foreign matter. It includes overload, overvoltage, overheat protection. Approved by UL 62368-1 (Recognition, OVCII [≤ 3,000 m], Pol2), EN 62477-1 (OVCIII [≤ 2,000 m], OVCII [<gt/> 2,000 m and ≤ 3,000 m], Pol2), EN/IEC 62368-1 (OVCII [≤ 3,000 m], Pol2), conforms to EN/IEC 61558-2-16, conforms to PELV (EN/IEC 60204-1), EAC (TR CU 004/2011, TR CU 020/2011), RCM (EN61000-6-4).
- Input voltage range from 100 to 240VAC, 85 to 264VAC, 80 to 370VDC(permissible range)
- Output voltage is 24V, output current is 1.5A
- Power rating is 30W, typical efficiency is 86%(100VAC), 88% (200VAC), 89% (230VAC input)
- With cover/DIN rail mounting
- Ambient operating temperature range from −20 to 70°C
- 10 years(min life expectancy)
Technical Specifications
ITE
1 Output
24VDC
-
-
-
85V AC to 264V AC
S8FS-G Series
1Outputs
30W
1.5A
-
-
-
Adjustable, Fixed
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate