Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoV680S-HMD64-EIP
Order Code4016116
Product RangeV680S Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €2,341.000 |
Price for:Each
Minimum: 1
Multiple: 1
€2,341.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoV680S-HMD64-EIP
Order Code4016116
Product RangeV680S Series
Technical Datasheet
Frequency-
Memory Size8KB
Current Consumption200mA
Supply Voltage Min20.4V
Supply Voltage Max26.4V
Module InterfaceEthernet
Product RangeV680S Series
Technical Specifications
Frequency
-
Current Consumption
200mA
Supply Voltage Max
26.4V
Product Range
V680S Series
Memory Size
8KB
Supply Voltage Min
20.4V
Module Interface
Ethernet
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.637762
Product traceability