Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoY92A-49N
Order Code478039
Technical Datasheet
7 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €76.200 |
5+ | €74.680 |
10+ | €73.150 |
Price for:Each
Minimum: 1
Multiple: 1
€76.20 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoY92A-49N
Order Code478039
Technical Datasheet
Cover TypeWatertight Cover
Cover MaterialPolycarbonate
Cover Colour-
For Use WithFood Processing Machines
External Depth - Metric131.7mm
External Width - Metric67.6mm
External Height - Metric28.9mm
External Depth - Imperial5.19"
External Width - Imperial2.66"
External Height - Imperial1.138"
Product Range-
Product Overview
The Y92A-49N is a Water-tight Cover Ideal for food processing machines or other applications that require water-tightness.
Applications
Industrial
Technical Specifications
Cover Type
Watertight Cover
Cover Colour
-
External Depth - Metric
131.7mm
External Height - Metric
28.9mm
External Width - Imperial
2.66"
Product Range
-
Cover Material
Polycarbonate
For Use With
Food Processing Machines
External Width - Metric
67.6mm
External Depth - Imperial
5.19"
External Height - Imperial
1.138"
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1