Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoZP-LS025L 2M
Order Code4705647
Product RangeZP-L Series
Technical Datasheet
1 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €567.230 |
Price for:Each
Minimum: 1
Multiple: 1
€567.23 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoZP-LS025L 2M
Order Code4705647
Product RangeZP-L Series
Technical Datasheet
Sensor TypeLaser Displacement Sensor
Sensing Distance Max30mm
Sensing MethodDiffuse Reflective
Output Type-
Product RangeZP-L Series
Connection Method2m Cable
Supply Voltage Min-
Supply Voltage Max-
Light Source660nm Red Semiconductor Laser
Qualification-
IP RatingIP67
Operating Temperature Min-10°C
Operating Temperature Max50°C
SVHCNo SVHC (21-Jan-2025)
Product Overview
ZP-LS025L 2M is a ZP-L laser displacement sensor head. Applications include detecting material remaining on roll, measuring component heights, monitoring trends in warp amount and determining whether part is present.
- Accurate stable measurement with optimal usability
- Diffuse-reflective optical system, line beam, 0.5μm resolution
- Measurement distance 20 to 30mm, wavelength 660nm, reference distance 25mm
- Red semiconductor laser light
- Compact and robust IP67 sensor head
- Dielectric strength of 1kV AC 50/60Hz for 1 min and insulation resistance 20Mohm min (at 500V DC)
- Cable length of 2M
Contents
Sensor head, Instruction manual, Compliance sheet, FDA certification label, Fixing screws (M3 × 30mm 2 screws), Laser warning label.
Technical Specifications
Sensor Type
Laser Displacement Sensor
Sensing Method
Diffuse Reflective
Product Range
ZP-L Series
Supply Voltage Min
-
Light Source
660nm Red Semiconductor Laser
IP Rating
IP67
Operating Temperature Max
50°C
Sensing Distance Max
30mm
Output Type
-
Connection Method
2m Cable
Supply Voltage Max
-
Qualification
-
Operating Temperature Min
-10°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:90319000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.15