Print Page
B3AL-1006P
Tactile Switch, SPST-NO, B3AL Series, Top Actuated, Surface Mount, Square Button, 408 gf
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON / PARTNER STOCK
Manufacturer Part NoB3AL-1006P
Order Code4356865
Product RangeB3AL Series
Your Part Number
Technical Datasheet
1.242 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 6pm (Northern Ireland 6pm)
| Quantity | Price (ex VAT) |
|---|---|
| 50+ | €2.230 |
| 150+ | €2.100 |
Price for:Each
Minimum: 50
Multiple: 50
€111.50 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON / PARTNER STOCK
Manufacturer Part NoB3AL-1006P
Order Code4356865
Product RangeB3AL Series
Technical Datasheet
Product RangeB3AL Series
Actuator OrientationTop Actuated
Switch MountingSurface Mount
Actuator StyleSquare Button
Actuating Force408gf
Contact Rating50mA at 16VDC
Switch Dimensions (L x W)6.9mm x 6mm
IP Rating-
IlluminationNon Illuminated
SVHCTo Be Advised
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Product Range
B3AL Series
Switch Mounting
Surface Mount
Actuating Force
408gf
Switch Dimensions (L x W)
6.9mm x 6mm
Illumination
Non Illuminated
Actuator Orientation
Top Actuated
Actuator Style
Square Button
Contact Rating
50mA at 16VDC
IP Rating
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001