Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part No3G3RV-PFI3010-SE
Order Code3440337
Product Range3G3RV-PFI Series
No Longer Manufactured
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part No3G3RV-PFI3010-SE
Order Code3440337
Product Range3G3RV-PFI Series
Filter ApplicationsGeneral Purpose
Voltage Rating-
Current Rating-
No. of Phases-
No. of Stages-
Filter MountingChassis Mount
Filter Input Terminals-
Filter Output Terminals-
Product Range3G3RV-PFI Series
SVHCTo Be Advised
Technical Specifications
Filter Applications
General Purpose
Current Rating
-
No. of Stages
-
Filter Input Terminals
-
Product Range
3G3RV-PFI Series
Voltage Rating
-
No. of Phases
-
Filter Mounting
Chassis Mount
Filter Output Terminals
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85299097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001