Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoA165E-S-02
Order Code2292964
Product RangeA165E
Technical Datasheet
237 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €60.300 |
5+ | €59.090 |
10+ | €57.880 |
Price for:Each
Minimum: 1
Multiple: 1
€60.30 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoA165E-S-02
Order Code2292964
Product RangeA165E
Technical Datasheet
Contact ConfigurationDPST-NC
Switch OperationOff-On
Switch TerminalsSolder
Contact Current Max5A
Contact Voltage AC Nom250V
Contact Voltage DC Nom30V
Pushbutton Actuator StyleRound
IP RatingIP65
Product RangeA165E
Product Overview
The A165E-S-02 is a double-pole single-throw (DPST) non-illuminated Emergency-stop Switch with solder terminals, NC contact and red pushbutton. The emergency-stop switch features separate construction that allows the switch to be separated for easier wiring and one-piece construction that allows easier handling. Direct opening mechanism to open contacts in emergencies, such as when they are welded. Includes a safety lock to prevent misuse.
- 100MΩ at 500VDC Minimum insulation resistance
- IP65 Protection rating (oil-resistant)
- -10 to 55°C Operating temperature range
Applications
Safety
Warnings
If the operation unit is separated from the switch unit, the equipment will not stop, creating a hazardous condition.
Technical Specifications
Contact Configuration
DPST-NC
Switch Terminals
Solder
Contact Voltage AC Nom
250V
Pushbutton Actuator Style
Round
Product Range
A165E
Switch Operation
Off-On
Contact Current Max
5A
Contact Voltage DC Nom
30V
IP Rating
IP65
Technical Docs (1)
Alternatives for A165E-S-02
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018144