Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerOMRON
Manufacturer Part NoA22RK-2M
Order Code2096954
Technical Datasheet
Contact ConfigurationSPST-NO
Product Range-
Switch Operation-
Switch TerminalsScrew
Contact Current Max10A
Contact Voltage AC Nom240V
Contact Voltage DC Nom-
No. of Switch Positions2 Position
Angle of Throw28°
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Contact Configuration
SPST-NO
Switch Operation
-
Contact Current Max
10A
Contact Voltage DC Nom
-
Angle of Throw
28°
Product Range
-
Switch Terminals
Screw
Contact Voltage AC Nom
240V
No. of Switch Positions
2 Position
SVHC
No SVHC (17-Dec-2014)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85365080
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.052413