Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON
Manufacturer Part NoA6H-4102
Order Code1832569
Also Known AsA6H-4102, A6H 0046D
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerOMRON
Manufacturer Part NoA6H-4102
Order Code1832569
Also Known AsA6H-4102, A6H 0046D
Technical Datasheet
No. of Circuits4Circuits
Switch Actuator StyleSlide
Switch MountingSurface Mount
Contact ConfigurationSPST
Contact Voltage DC Max24VDC
Contact Current DC Max25mA
Product Range-
Switch TypeDIP Sealed
SVHCNo SVHC (23-Jan-2024)
Alternatives for A6H-4102
4 Products Found
Product Overview
The A6H-4102 is a four-pole ultra-low profile slide DIP Switch for high-density mounting, seal tape. The DIP switch features half-pitch (1.27mm) design allows greater compactness and reduces mounting space by 63%, flat actuator (white).
- Industry's lowest-class profile of 1.55mm
- 100MΩ Minimum insulation resistance
- 200mΩ Maximum contact resistance
- 1000 operations Minimum durability
- -20 to +70°C Operating temperature range
Applications
Industrial
Technical Specifications
No. of Circuits
4Circuits
Switch Mounting
Surface Mount
Contact Voltage DC Max
24VDC
Product Range
-
SVHC
No SVHC (23-Jan-2024)
Switch Actuator Style
Slide
Contact Configuration
SPST
Contact Current DC Max
25mA
Switch Type
DIP Sealed
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000233