Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoA6K-162RF
Order Code1695809
Product RangeA6K
Also Known AsA6K-162RF, A6K 0026H
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 41 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €7.290 |
5+ | €6.820 |
10+ | €6.350 |
20+ | €6.220 |
50+ | €6.100 |
Price for:Each
Minimum: 1
Multiple: 1
€7.29 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoA6K-162RF
Order Code1695809
Product RangeA6K
Also Known AsA6K-162RF, A6K 0026H
Technical Datasheet
No. of Switch Positions16 Position
No. of Poles-
Angle of Throw-
Contact Current AC Max-
Contact Voltage AC Max-
Product RangeA6K
IlluminationNon Illuminated
Contact Current DC Max25mA
Contact Voltage DC Max24V
Product Overview
The A6KV series miniature through-hole Rotary DIP Switch available in top-actuated, side-actuated flat and extended shaft type. It has mounting space reduced by 50% compared with conventional models.
- Gold-plated contacts ensure high reliability
- 10- and 16-position
Applications
Communications & Networking, Motor Drive & Control, Computers & Computer Peripherals, Industrial
Technical Specifications
No. of Switch Positions
16 Position
Angle of Throw
-
Contact Voltage AC Max
-
Illumination
Non Illuminated
Contact Voltage DC Max
24V
No. of Poles
-
Contact Current AC Max
-
Product Range
A6K
Contact Current DC Max
25mA
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365015
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00038