Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoA7PH-206-1
Order Code2506843
Product RangeA7PH
Technical Datasheet
11 In Stock
3 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €28.510 |
5+ | €27.410 |
10+ | €26.310 |
20+ | €25.780 |
Price for:Each
Minimum: 1
Multiple: 1
€28.51 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoA7PH-206-1
Order Code2506843
Product RangeA7PH
Technical Datasheet
Product RangeA7PH
Switch MountingPanel Mount
Switch TerminalsSolder
Output CodeBCD
Readout0 to 9
Product Overview
The A7PH-206-1 is a Thumbwheel Switch with solder terminals and pushbutton actuator. This A7PH series dust-tight push-operated binary coded decimal switch has large display characters. It features simple push mechanism and large, easy-to view numeric display makes setting easy, dust penetration prevented with seal for the display windows.
- Easy to use
- 100MΩ at 500VDC Minimum insulation resistance
- 300mΩ Maximum contact resistance
- 490m/s² Minimum shock resistance
- 100000 operations Minimum mechanical durability
- 50000 operations Minimum electrical durability
Applications
Industrial
Technical Specifications
Product Range
A7PH
Switch Terminals
Solder
Readout
0 to 9
Switch Mounting
Panel Mount
Output Code
BCD
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009