Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoAX-FIR3030-RE
Order Code3412729
Product RangeAX-FIR Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoAX-FIR3030-RE
Order Code3412729
Product RangeAX-FIR Series
Technical Datasheet
Filter ApplicationsGeneral Purpose
Voltage Rating400VAC
Current Rating30A
Filter Type3 Phase
Filter TerminalsCable, Terminal Block
No. of Phases-
No. of Stages-
Filter MountingChassis Mount
Filter Input TerminalsWire Leaded
Leakage Current Max40mA
Filter Output TerminalsWire Leaded
Product RangeAX-FIR Series
SVHCTo Be Advised
Technical Specifications
Filter Applications
General Purpose
Current Rating
30A
Filter Terminals
Cable, Terminal Block
No. of Stages
-
Filter Input Terminals
Wire Leaded
Filter Output Terminals
Wire Leaded
SVHC
To Be Advised
Voltage Rating
400VAC
Filter Type
3 Phase
No. of Phases
-
Filter Mounting
Chassis Mount
Leakage Current Max
40mA
Product Range
AX-FIR Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85299097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001