Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoB3F-1020
Order Code1608274
Product RangeB3F
Also Known AsB3F-1020, B3F 1020A
Technical Datasheet
1.418 In Stock
1.500 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | €0.246 |
50+ | €0.230 |
100+ | €0.213 |
500+ | €0.204 |
Price for:Each
Minimum: 10
Multiple: 10
€2.46 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoB3F-1020
Order Code1608274
Product RangeB3F
Also Known AsB3F-1020, B3F 1020A
Technical Datasheet
Switch TerminalsSolder
Product RangeB3F
Actuator OrientationTop Actuated
Switch MountingThrough Hole
Contact Current Max50mA
Actuator StyleRound Button
Actuating Force100gf
Contact Voltage DC Nom24V
Operating Force0.98N
Contact Rating50mA at 24VDC
Switch Dimensions (L x W)6mm x 6mm
IP RatingIP00
IlluminationNon Illuminated
SVHCNo SVHC (23-Jan-2024)
Product Overview
The B3F-1020 is a single-pole single-throw (SPST) NO Tactile Switch with black flat plunger actuator. This B3F series though-hole switch features without ground terminal and the gold-plated model available for increased contact reliability, resistance to corrosive gas and insulation failure prevention for ion migration in harsh environments.
- 100MΩ at 250VDC Minimum insulation resistance
- 100mΩ (initial value) Maximum contact resistance
- 500VAC Dielectric strength
- 5ms Maximum bounce time
- 1000m/s² Maximum destruction shock resistance
- 100m/s² Maximum malfunction shock resistance
Applications
Industrial
Technical Specifications
Switch Terminals
Solder
Actuator Orientation
Top Actuated
Contact Current Max
50mA
Actuating Force
100gf
Operating Force
0.98N
Switch Dimensions (L x W)
6mm x 6mm
Illumination
Non Illuminated
Product Range
B3F
Switch Mounting
Through Hole
Actuator Style
Round Button
Contact Voltage DC Nom
24V
Contact Rating
50mA at 24VDC
IP Rating
IP00
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Alternatives for B3F-1020
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000907