Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoB3F-3100
Order Code959704
Also Known AsB3F-3100, B3F 3100D
Technical Datasheet
9.164 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | €0.222 |
50+ | €0.219 |
100+ | €0.216 |
250+ | €0.212 |
Price for:Each
Minimum: 10
Multiple: 10
€2.22 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoB3F-3100
Order Code959704
Also Known AsB3F-3100, B3F 3100D
Technical Datasheet
Switch TerminalsSolder
Actuator OrientationSide Actuated
Switch MountingThrough Hole
Actuator StyleRound Button
Contact Current Max50mA
Actuating Force100gf
Contact Voltage DC Nom24V
Actuating Force100gf
Contact Rating50mA at 24VDC
Operating Force0.98N
Switch Dimensions (L x W)7.3mm x 6.3mm
IP RatingIP00
Product Overview
The Omron B3F series are through hole tactile switches.
- Extended mechanical/electrical durability
- Ivory plunger colour
- Side operated
- Flat type plunger
- DIP terminals
- SPST-NO contact configuration
- Maximum switching capacity of 50mA at 24VDC
Applications
Industrial, Power Management, Automation & Process Control
Technical Specifications
Switch Terminals
Solder
Switch Mounting
Through Hole
Contact Current Max
50mA
Contact Voltage DC Nom
24V
Contact Rating
50mA at 24VDC
Switch Dimensions (L x W)
7.3mm x 6.3mm
Actuator Orientation
Side Actuated
Actuator Style
Round Button
Actuating Force
100gf
Actuating Force
100gf
Operating Force
0.98N
IP Rating
IP00
Technical Docs (1)
Alternatives for B3F-3100
8 Products Found
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85365011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009072