Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoB3F1026
Order Code1960941
Product RangeB3F
Also Known AsB3F-1026, B3F 0049D
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
10+ | €0.528 |
50+ | €0.506 |
100+ | €0.484 |
250+ | €0.473 |
Price for:Each
Minimum: 10
Multiple: 10
€5.28 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoB3F1026
Order Code1960941
Product RangeB3F
Also Known AsB3F-1026, B3F 0049D
Technical Datasheet
Switch TerminalsSolder
Product RangeB3F
Actuator OrientationTop Actuated
Switch MountingThrough Hole
Contact Current Max50mA
Actuator StyleRound Button
Actuating Force500gf
Contact Voltage DC Nom24V
Operating Force4.9N
Contact Rating50mA at 24VDC
Switch Dimensions (L x W)6mm x 6mm
IP RatingIP00
IlluminationNon Illuminated
Product Overview
The B3F1026 is a through-hole Tactile Switch with SPST contact arrangement and blue flat plunger. It has silver-plated terminals.
- Extended mechanical/electrical durability 10 x 106 operations
- B32-series key tops mount to models with projected plungers
- -25 to 70°C Operating temperature range
Applications
Industrial
Technical Specifications
Switch Terminals
Solder
Actuator Orientation
Top Actuated
Contact Current Max
50mA
Actuating Force
500gf
Operating Force
4.9N
Switch Dimensions (L x W)
6mm x 6mm
Illumination
Non Illuminated
Product Range
B3F
Switch Mounting
Through Hole
Actuator Style
Round Button
Contact Voltage DC Nom
24V
Contact Rating
50mA at 24VDC
IP Rating
IP00
Technical Docs (1)
Alternatives for B3F1026
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85365011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003