Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoB3F1052
Order Code1960942
Product RangeB3F
Also Known AsB3F-1052, B3F 1052M
Technical Datasheet
2.858 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | €0.256 |
50+ | €0.241 |
100+ | €0.226 |
500+ | €0.217 |
Price for:Each
Minimum: 10
Multiple: 10
€2.56 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoB3F1052
Order Code1960942
Product RangeB3F
Also Known AsB3F-1052, B3F 1052M
Technical Datasheet
Product RangeB3F
Switch TerminalsSolder
Actuator OrientationTop Actuated
Actuator OrientationTop Actuated
Switch MountingThrough Hole
Switch MountingThrough Hole
Contact Current Max50mA
Actuator StylePlunger for Cap
Actuator StylePlunger for Cap
Actuating Force150gf
Actuating Force150gf
Contact Voltage DC Nom24V
Contact Rating50mA at 24VDC
Contact Rating50mA at 24VDC
Operating Force1.47N
Switch Dimensions (L x W)6mm x 6mm
Switch Dimensions (L x W)6mm x 6mm
IP RatingIP00
IP RatingIP00
IlluminationNon Illuminated
SVHCNo SVHC (17-Dec-2014)
Product Overview
The Omron B3F series are tactile switches. These switches are available in 6mm × 6mm, 12mm × 12mm sizes with different models such as standard, side operated, long durability, high force and high reliability gold plated etc. The gold plated models have increased contact reliability, resistance to corrosive gas and insulation failure prevention for ion migration in harsh environments.
- Extended mechanical/electrical durability
- Taped radial type, vertical type and high force types are available
- Flat type and projected type plunger
- DIP terminals
- Operating force is 0.98N, 1.27N, 1.47N, 1.76N, 2.55N, 4.9N based on ordering
- SPST-NO contact configuration
- Maximum switching capacity of 50mA at 24VDC
- Type B32 key tops are available only for projected plunger models
Applications
Industrial, Power Management, Automation & Process Control
Technical Specifications
Product Range
B3F
Actuator Orientation
Top Actuated
Switch Mounting
Through Hole
Contact Current Max
50mA
Actuator Style
Plunger for Cap
Actuating Force
150gf
Contact Rating
50mA at 24VDC
Operating Force
1.47N
Switch Dimensions (L x W)
6mm x 6mm
IP Rating
IP00
SVHC
No SVHC (17-Dec-2014)
Switch Terminals
Solder
Actuator Orientation
Top Actuated
Switch Mounting
Through Hole
Actuator Style
Plunger for Cap
Actuating Force
150gf
Contact Voltage DC Nom
24V
Contact Rating
50mA at 24VDC
Switch Dimensions (L x W)
6mm x 6mm
IP Rating
IP00
Illumination
Non Illuminated
Technical Docs (1)
Alternatives for B3F1052
8 Products Found
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85365011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000363