Print Page
2.686 In Stock
8.700 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | €0.384 |
50+ | €0.370 |
100+ | €0.356 |
250+ | €0.345 |
Price for:Each
Minimum: 10
Multiple: 10
€3.84 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON
Manufacturer Part NoB3S-1000
Order Code177807
Product RangeB3S
Also Known AsB3S-1000, B3SZ0008C
Technical Datasheet
Product RangeB3S
Switch TerminalsSolder
Actuator OrientationTop Actuated
Switch MountingSurface Mount
Actuator StyleRound Button
Contact Current Max50mA
Actuating Force160gf
Contact Voltage DC Nom24V
Contact Rating50mA at 24VDC
Operating Force1.57N
Switch Dimensions (L x W)6.6mm x 6mm
IP RatingIP67
IlluminationNon Illuminated
SVHCNo SVHC (17-Dec-2014)
Product Overview
The B3S series from Omron are surface mount tactile switches for high contact reliability.
- SMD switches for high density mounting and a sealed structure for high reliability
- Sealed construction conforming to IP67 (IEC-60529) provides high contact reliability in locations exposed to dust or water
- Ground terminal available to protect against static electricity
- SPST-NO contact configuration
- Switching capacity of 1 to 50mA at 5VDC to 24VDC
- Maximum contact resistance of 100mohm
- Minimum insulation resistance of 100Mohm
- Ivory coloured actuator
Applications
Industrial, Power Management, Automation & Process Control
Technical Specifications
Product Range
B3S
Actuator Orientation
Top Actuated
Actuator Style
Round Button
Actuating Force
160gf
Contact Rating
50mA at 24VDC
Switch Dimensions (L x W)
6.6mm x 6mm
Illumination
Non Illuminated
Switch Terminals
Solder
Switch Mounting
Surface Mount
Contact Current Max
50mA
Contact Voltage DC Nom
24V
Operating Force
1.57N
IP Rating
IP67
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Alternatives for B3S-1000
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85365011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0004