Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoB3U-3000P-B
Order Code1333656
Product RangeB3U Series
Also Known AsB3U-3000P-B, B3U 0019E
Technical Datasheet
3.603 In Stock
8.000 more incoming. You can reserve stock now
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €0.597 |
| 10+ | €0.511 |
| 25+ | €0.501 |
| 50+ | €0.491 |
| 100+ | €0.480 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€0.60 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoB3U-3000P-B
Order Code1333656
Product RangeB3U Series
Also Known AsB3U-3000P-B, B3U 0019E
Technical Datasheet
Switch TerminalsSolder
Product RangeB3U Series
Actuator OrientationSide Actuated
Switch MountingSurface Mount
Actuator StyleRectangular Button
Contact Current Max50mA
Contact Voltage DC Nom12V
Actuating Force162gf
Actuating Force162gf
Contact Rating50mA at 12VDC
Operating Force1.59N
Switch Dimensions (L x W)3mm x 2.5mm
IP RatingIP40
Product Overview
The B3U-3000P-B is a single-pole single-throw compact ultra small sized Tactile Switch with high contact reliability. 1NO contact type, side actuated operation type with boss location pin and black plunger. Surface mount ideal for high density mounting and without ground terminals.
- 100MΩ Insulation resistance
- 250V Dielectric strength
- 100000 Operations minimum life
Applications
Industrial
Technical Specifications
Switch Terminals
Solder
Actuator Orientation
Side Actuated
Actuator Style
Rectangular Button
Contact Voltage DC Nom
12V
Actuating Force
162gf
Operating Force
1.59N
IP Rating
IP40
Product Range
B3U Series
Switch Mounting
Surface Mount
Contact Current Max
50mA
Actuating Force
162gf
Contact Rating
50mA at 12VDC
Switch Dimensions (L x W)
3mm x 2.5mm
Technical Docs (1)
Alternatives for B3U-3000P-B
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365015
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000022