Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON
Manufacturer Part NoB5T-007001-020
Order Code2766342
Also Known AsB5T-007001-020, B5T 0018M
Technical Datasheet
43 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €258.430 |
Price for:Each
Minimum: 1
Multiple: 1
€258.43 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON
Manufacturer Part NoB5T-007001-020
Order Code2766342
Also Known AsB5T-007001-020, B5T 0018M
Technical Datasheet
Kit ContentsMain Board, Camera Board, Flexible Flat Cable, USB Drivers, Demo Software & Development Related Doc
Product Range-
SVHCTo Be Advised
Product Overview
B5T-007001-020 sensor is a B5T human vision components (HVC-P2) system. HVC incorporates ten different image sensing functions like face recognition in an easy-to mount and compact format to provide image sensing capability to various devices. UART and USB receives the command controlling the module from the host and sends back the detection result info.
- Choice of wide-angle type and long-distance type depending of detection distance or range needs
- Incorporates ten different image sensing functions used to recognize people's conditions
- Supply voltage is 5VDC ±10%
- Consumption current is below 0.25A
- Operating temperature range from 0 to 50°C (no condensation or freezing)
- Lens angle is approximately 90deg. (wide-angle type)
- 1600 × 1200pixels detection resolution
- 8meters human body detection
- RAW (8bit, Y data) image format
Technical Specifications
Kit Contents
Main Board, Camera Board, Flexible Flat Cable, USB Drivers, Demo Software & Development Related Doc
SVHC
To Be Advised
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85258019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.065