Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON
Manufacturer Part NoB5W-LB1114-1
Order Code3680025
Product RangeB5W-LB Series
Technical Datasheet
15 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Available until stock is exhausted
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €16.950 |
| 10+ | €15.160 |
Price for:Each
Minimum: 1
Multiple: 1
€16.95 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON
Manufacturer Part NoB5W-LB1114-1
Order Code3680025
Product RangeB5W-LB Series
Technical Datasheet
Sensing Range Max10mm
Sensor Output TypeNPN Open Collector
Sensing MethodConvergent Reflective
Product RangeB5W-LB Series
Connection MethodConnector
Supply Voltage DC Min21.6V
Supply Voltage DC Max26.4V
SVHCTo Be Advised
Alternatives for B5W-LB1114-1
1 Product Found
Technical Specifications
Sensing Range Max
10mm
Sensing Method
Convergent Reflective
Connection Method
Connector
Supply Voltage DC Max
26.4V
Sensor Output Type
NPN Open Collector
Product Range
B5W-LB Series
Supply Voltage DC Min
21.6V
SVHC
To Be Advised
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:90314990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0016