Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoCP1L-EM40DR-D
Order Code2218400
Product RangeCP1L
Technical Datasheet
5 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €733.500 |
Price for:Each
Minimum: 1
Multiple: 1
€733.50 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoCP1L-EM40DR-D
Order Code2218400
Product RangeCP1L
Technical Datasheet
No. of Inputs24Inputs
No. of Outputs16Outputs
Supply Voltage24V
Product RangeCP1L
Product Overview
The CP1L-EM40DR-D is a CPU Unit with 24 inputs and 16 relay outputs. It has a standard feature Ethernet port. High-speed counters. Differential phases for four axes.
- 10K Steps program capacity
- -0 to 55°C Operating temperature
Applications
Consumer Electronics, Industrial
Technical Specifications
No. of Inputs
24Inputs
Supply Voltage
24V
No. of Outputs
16Outputs
Product Range
CP1L
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Tariff No:84715000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.555