Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoD2F-01FL2-A
Order Code3460462
Product RangeD2F Series
Technical Datasheet
218 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €1.920 |
| 10+ | €1.590 |
| 25+ | €1.480 |
| 50+ | €1.390 |
| 100+ | €1.320 |
Price for:Each
Minimum: 1
Multiple: 1
€1.92 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoD2F-01FL2-A
Order Code3460462
Product RangeD2F Series
Technical Datasheet
Microswitch TypeUltra Subminiature
Microswitch ActuatorHinge Roller Lever
Contact ConfigurationSPDT
Switch TerminalsPC Pin, Right Angle
Contact Current Max100mA
Contact Voltage DC Nom30V
Product RangeD2F Series
Contact Voltage AC Nom-
Operating Force Max40gf
SVHCTo Be Advised
Product Overview
D2F-01FL2-A is a D2F ultra subminiature basic microswitch. Incorporating a snapping mechanism made with two highly precise split springs that ensures long durability.
- 30VDC and 0.1A rating
- SPDT contact configuration
- PCB terminals (right-angled)
- Hinge roller lever actuator
- Low operating force of 0.74N {75gf}
- IEC IP40 degree of protection
- Ambient operating temperature range from -40°C to +85°C (at ambient humidity 60% max)
- Ambient operating humidity of 85% max (for +5°C to +35°C)
- 100mohm max contact resistance (initial value)
- 100Mohm min. (at 500VDC with insulation tester) insulation resistance
Technical Specifications
Microswitch Type
Ultra Subminiature
Contact Configuration
SPDT
Contact Current Max
100mA
Product Range
D2F Series
Operating Force Max
40gf
Microswitch Actuator
Hinge Roller Lever
Switch Terminals
PC Pin, Right Angle
Contact Voltage DC Nom
30V
Contact Voltage AC Nom
-
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0007