Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoD2LS-11
Order Code2523215
Also Known AsD2LS-11, D2LS0003M
Technical Datasheet
1.830 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.140 |
10+ | €1.040 |
25+ | €1.020 |
50+ | €0.998 |
100+ | €0.978 |
Price for:Each
Minimum: 1
Multiple: 1
€1.14 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoD2LS-11
Order Code2523215
Also Known AsD2LS-11, D2LS0003M
Technical Datasheet
Microswitch TypeUltra Subminiature
Microswitch ActuatorPin Plunger
Contact ConfigurationSPST-NO
Switch TerminalsSMD
Contact Current Max1mA
Contact Voltage DC Nom6V
Product Range-
Contact Voltage AC Nom-
Operating Force Max1.2N
SVHCNo SVHC (17-Dec-2015)
Product Overview
D2LS-11 is a D2LS ultra subminiature basic gaming switch with boss.
- Compact, long-life, surface-mount terminal type, clear click feeling
- High operating force type also achieving long durability, reliable and long-life mouse switch
- Compact size 8.6 × 4.8 × 3.0mm (W × D × H) contributing to down-sizing of module
- Embossed taping package for automatic mounting
- 1.2N {122gf} operating force, 5,000,000 operations min. mechanical/electrical durability
- White button colour, black cover colour
- Crossbar silver contact, 5VDC 1mA minimum applicable load (reference value)
- 6VDC rated voltage, 1mA resistive load
- 100Mohm min. (at 500VDC) insulation resistance, 100mohm max contact resistance (initial value)
- Ambient operating temperature range from -25 to +85°C (at 60%RH max)
Notes
Use the switch within the rated voltage and current ranges, otherwise the switch may have a shortened durability, radiate heat, or burn out.
Technical Specifications
Microswitch Type
Ultra Subminiature
Contact Configuration
SPST-NO
Contact Current Max
1mA
Product Range
-
Operating Force Max
1.2N
Microswitch Actuator
Pin Plunger
Switch Terminals
SMD
Contact Voltage DC Nom
6V
Contact Voltage AC Nom
-
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536