Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoD4C-1203
Order Code3440520
Product RangeD4C Series
Technical Datasheet
46 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €85.700 |
| 5+ | €83.990 |
| 10+ | €82.270 |
Price for:Pack of 1
Minimum: 1
Multiple: 1
€85.70 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoD4C-1203
Order Code3440520
Product RangeD4C Series
Technical Datasheet
Limit Switch ActuatorCross Roller Plunger
Contact ConfigurationSPDT
Contact Current AC Max5A
Contact Voltage AC Max250V
Operating Force Max11.77N
Product RangeD4C Series
Contact Current DC Max4A
Contact Voltage DC Max30V
SVHCTo Be Advised
Product Overview
D4C-1203 is a D4C series enclosed switch. It has sealing characteristics that meet the IEC IP67 degree of protection. It has triple-sealed construction: plunger section sealed via nitrile rubber packing seal and diaphragm; switch section sealed via nitrile rubber cap; cable entrance sealed via encapsulating material. It is approved by EN, UL, CSA, and CCC (Chinese standard).
- Compact limit switch that's also thin and highly sealed
- Multiple mounting possible with switches with plungers
- 5A at 250VAC, 4A at 30VDC rated current
- VCTF oil-resistant cable (3m)
- Cross roller plunger actuator
- IP67 degree of protection, 50/60Hz rated frequency
- 100Mohm min. (at 500VDC) insulation resistance
- 10,000,000 operations min. mechanical durability
- 200,000 operations min. (5A at 125VAC, resistive load) electrical durability
- Ambient operating temperature range from -10°C to +70°C (with no icing)
Technical Specifications
Limit Switch Actuator
Cross Roller Plunger
Contact Current AC Max
5A
Operating Force Max
11.77N
Contact Current DC Max
4A
SVHC
To Be Advised
Contact Configuration
SPDT
Contact Voltage AC Max
250V
Product Range
D4C Series
Contact Voltage DC Max
30V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85365015
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.35883