Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoD6T-8L-06
Order Code2217999
Product RangeD6T Series
Also Known AsD6T-8L-06, D6T 0014M
Technical Datasheet
3 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €28.220 |
Price for:Each
Minimum: 1
Multiple: 1
€28.22 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoD6T-8L-06
Order Code2217999
Product RangeD6T Series
Also Known AsD6T-8L-06, D6T 0014M
Technical Datasheet
Supply Voltage5VDC
Sensing Temperature Min5°C
Sensing Temperature Max50°C
Response Time-
Operating Temperature Min0°C
Operating Temperature Max50°C
Analogue Outputs-
Digital Outputs-
Mounting Thread-
Field of View (FOV)-
Emissivity-
Product RangeD6T Series
SVHCNo SVHC (17-Dec-2014)
Alternatives for D6T-8L-06
1 Product Found
Product Overview
The D6T-8L-06 from Omron is a MEMS thermal sensor. It is small size, high accuracy, low noise, high sensitivity sensor that enables detection of stationary human presence by non-contact temperature measurement.
- 1 x 8 element type
- Superior noise immunity with a digital output
- High precision area temperature detection with low cross talk field of view characteristics
- Unique MEMS and ASIC technology achieve a high SNR
- Power supply voltage range from 4.5VDC to 5.5VDC
- Viewing angle in X direction is 62.8° and Y direction 6.0°
- Current consumption is typically 5mA
- I2C digital output
- Hot spot detection
- Variety of pixel arrays available
Applications
Industrial, Consumer Electronics, Portable Devices, Sensing & Instrumentation
Warnings
Do not use the sensor in locations where dust, dirt, oil that will adhere to the lens. This may prevent correct temperature measurements.
Technical Specifications
Supply Voltage
5VDC
Sensing Temperature Max
50°C
Operating Temperature Min
0°C
Analogue Outputs
-
Mounting Thread
-
Emissivity
-
SVHC
No SVHC (17-Dec-2014)
Sensing Temperature Min
5°C
Response Time
-
Operating Temperature Max
50°C
Digital Outputs
-
Field of View (FOV)
-
Product Range
D6T Series
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:90251900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.031003