Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoE2S-W26 1M
Order Code3441248
Product RangeE2S Series
Technical Datasheet
7 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €90.300 |
5+ | €88.490 |
10+ | €86.690 |
25+ | €84.880 |
50+ | €83.080 |
Price for:Pack of 1
Minimum: 1
Multiple: 1
€90.30 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoE2S-W26 1M
Order Code3441248
Product RangeE2S Series
Technical Datasheet
Sensor TypeInductive Proximity Sensor
Sensing Range Max2.5mm
Operating Temperature Max70°C
Sensing Distance Min-
Sensing Distance Max-
Sensor Output TypePNP / SPST-NC
Sensing Distance Nom2.5mm
Supply Voltage DC Min10V
Supply Voltage DC Max30V
Supply Voltage Min12VDC
Supply Voltage Max24VDC
Sensor Output Type3-Wire, PNP, NC
Sensor Case / PackageModule
Sensor TerminalsCable
Sensor Body MaterialPolyacrylate
IP RatingIP67
Operating Temperature Min-25°C
Product RangeE2S Series
SVHCTo Be Advised
Technical Specifications
Sensor Type
Inductive Proximity Sensor
Operating Temperature Max
70°C
Sensing Distance Max
-
Sensing Distance Nom
2.5mm
Supply Voltage DC Max
30V
Supply Voltage Max
24VDC
Sensor Case / Package
Module
Sensor Body Material
Polyacrylate
Operating Temperature Min
-25°C
SVHC
To Be Advised
Sensing Range Max
2.5mm
Sensing Distance Min
-
Sensor Output Type
PNP / SPST-NC
Supply Voltage DC Min
10V
Supply Voltage Min
12VDC
Sensor Output Type
3-Wire, PNP, NC
Sensor Terminals
Cable
IP Rating
IP67
Product Range
E2S Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001