Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON
Manufacturer Part NoE3S-CL2
Order Code674370
Product RangeE3S-CL Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €278.600 |
| 5+ | €273.030 |
| 10+ | €267.460 |
| 25+ | €261.890 |
| 50+ | €256.310 |
Price for:Each
Minimum: 1
Multiple: 1
€278.60 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON
Manufacturer Part NoE3S-CL2
Order Code674370
Product RangeE3S-CL Series
Technical Datasheet
Sensing Range Max500mm
Sensing Distance Max500mm
Sensor Output TypeNPN / PNP
Sensing MethodDistance Settable
Product RangeE3S-CL Series
Connection MethodCable
Supply Voltage DC Min10V
Supply Voltage Min10V
Supply Voltage DC Max30V
Supply Voltage Max30V
Operating Temperature Min-25°C
Operating Temperature Max55°C
Product Overview
The E3S-CL2 is a distance-settable Photoelectric Sensor features solid metallic body with excellent water and oil resistivity, background influences are eliminated by an unique optical system for setting the detection distance 2% or less differential travel at 20cm. It features compact and with a long detection distance of 50cm. Solves traditional problems in diffuse reflective sensors, no distance change for colours or materials, 2% or less black/white error at 20cm.
- NPN/PNP output (switch selectable) for easy application anywhere
- Conforms to relevant EN/IEC standards
- Easy distance adjustments with 6-turn adjustment with indicator
- Infrared LED for emitter
- Six-turn endless adjustor with an indicator sensitivity adjustment
- Pre-wired connection method
Applications
Sensing & Instrumentation
Technical Specifications
Sensing Range Max
500mm
Sensor Output Type
NPN / PNP
Product Range
E3S-CL Series
Supply Voltage DC Min
10V
Supply Voltage DC Max
30V
Operating Temperature Min
-25°C
Sensing Distance Max
500mm
Sensing Method
Distance Settable
Connection Method
Cable
Supply Voltage Min
10V
Supply Voltage Max
30V
Operating Temperature Max
55°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.12