Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoE3Z-D67
Order Code1909104
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €128.760 |
Price for:Each
Minimum: 1
Multiple: 1
€128.76 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoE3Z-D67
Order Code1909104
Technical Datasheet
Sensor Output TypeNPN
Sensing Range Max1m
Sensing Distance Max1m
Supply Voltage DC Min12V
Supply Voltage DC Max24V
Product Range-
Supply Voltage Min12V
Supply Voltage Max24V
Product Overview
The E3Z-D67 is a Photoelectric Sensor with a secure track record of one million sold yearly. The series features long sensing distance of 1m for Diffuse-reflective Models. Mechanical axis and optical axis offset of less than ±2.5° simplifies optical axis adjustment. The sensors have high stability with unique algorithm that prevents interference of external light.
- Top-level sensing distance with built-in amplifier
- Low-temperature operation for applications in cold-storage warehouses
- Improved matching of optical axis and mechanical axis for through-beam and retro-reflective models
- Sensor protection against incorrect wiring
- Standard M8 connector connection
Applications
Sensing & Instrumentation, Industrial
Technical Specifications
Sensor Output Type
NPN
Sensing Distance Max
1m
Supply Voltage DC Max
24V
Supply Voltage Min
12V
Sensing Range Max
1m
Supply Voltage DC Min
12V
Product Range
-
Supply Voltage Max
24V
Technical Docs (1)
Alternatives for E3Z-D67
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02