Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €411.230 |
Product Information
Product Overview
The E5CN-HR2M-500 is an advanced digital Temperature Controller with logic operations and preventive maintenance functions. It features a PV/SV-status display function can be set to alternate displaying the PV or SV and the status of the temperature controller (auto/manual, RUN/STOP and alarms. Its functions includes manual output, heating/cooling control, loop burnout alarm, SP ramp, other alarm functions, heater burnout detection, 40% AT, 100% AT, MV limiter, input digital filter, self-tuning, temperature input shift, run/stop, protection functions, control output ON/OFF counter, extraction of square root, MV change rate limit, PV/SV status display, logic operations, automatic cooling coefficient adjustment. This general-purpose controller meets a wide range of applications needs for food processing machines, packaging machines, extruders, semiconductor production equipment and many other areas with high speed, high performance, easy settings and easy-to-read displays.
- High-resolution display with 5 digits/0.01°C display
- Universal inputs to handle various sensors with one controller
- Flexible contact outputs with logic operations set from the support software
- Preventive maintenance for relays using a control output ON/OFF counter
- Auto/manual switching
- Temperature controller status display
- Simple program function
- Control output ON/OFF count alarm
- PV Change rate alarm
- Models also available with RS-485 communications
- 60ms High-speed sampling cycle
Applications
Automation & Process Control, Sensing & Instrumentation, Industrial, Thermal Management
Technical Specifications
B, E, J, K, L, N, R, S, T, W, PLII
-10°C
250VAC
-
55°C
-
5V
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate