Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoE5DC-RX2DSM-000
Order Code3412549
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €195.300 |
Price for:Each
Minimum: 1
Multiple: 1
€195.30 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoE5DC-RX2DSM-000
Order Code3412549
Technical Datasheet
Thermocouple TypeB, C, E, J, K, L, N, R, S, T, U, PLII, Pt100
Operating Temperature Max55°C
Operating Temperature Min-10°C
Temperature Accuracy ±1°C
Output Voltage Max250VAC
Output Voltage Min-
SVHCTo Be Advised
Technical Specifications
Thermocouple Type
B, C, E, J, K, L, N, R, S, T, U, PLII, Pt100
Operating Temperature Min
-10°C
Output Voltage Max
250VAC
SVHC
To Be Advised
Operating Temperature Max
55°C
Temperature Accuracy ±
1°C
Output Voltage Min
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90321080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001