Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoE69C06B
Order Code1603033
Technical Datasheet
1 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €30.760 |
5+ | €30.140 |
10+ | €29.530 |
25+ | €28.910 |
50+ | €28.300 |
Price for:Each
Minimum: 1
Multiple: 1
€30.76 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoE69C06B
Order Code1603033
Technical Datasheet
Rotational Speed Max-
Bore Diameter Min6mm
Torque0.8N-m
Product Range-
Product Overview
The E69C06B is a Standard Coupling made of resin for low resolution. It is suitable for use with the Omron E6CP-A series absolute/rotary encoders. It features lightweight and low moment of inertia, placing a smaller load on the drive system and mounting is possible even if the shafts are greatly misaligned, which can cause damage from fatigue over long periods of application.
- Easy shaft alignment when mounting
- Low torsion rigidity and thus not suitable for high resolution
- 15 mm external diameter
- 22 mm length
- Glass-reinforced PBT
Applications
Industrial
Technical Specifications
Rotational Speed Max
-
Torque
0.8N-m
Bore Diameter Min
6mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004