Print Page
Image is for illustrative purposes only. Please refer to product description.
577 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €3.890 |
10+ | €3.810 |
25+ | €3.730 |
50+ | €3.660 |
100+ | €3.580 |
Price for:Each
Minimum: 1
Multiple: 1
€3.89 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON
Manufacturer Part NoEE-1001
Order Code7214091
Technical Datasheet
Product Range-
Sensor Connector Size-
GenderSocket
Sensor Connector GenderMale
No. of Positions4 Positions
No. of Contacts4Contacts
Sensor Contact TypeSolder Pin
Sensor Connector MountingStraight PCB Mount
IP / NEMA Rating-
Connector Coding-
Connector Body MaterialPlastic Body
Contact Material-
Contact Plating-
Current Rating-
Voltage Rating-
Product Overview
The EE-1001 is a circular industrial photomicro sensor amplified Transmissive Connector for EE subminiature photo switches.
Applications
Sensing & Instrumentation, Industrial
Technical Specifications
Product Range
-
Gender
Socket
No. of Positions
4 Positions
Sensor Contact Type
Solder Pin
IP / NEMA Rating
-
Connector Body Material
Plastic Body
Contact Plating
-
Voltage Rating
-
Sensor Connector Size
-
Sensor Connector Gender
Male
No. of Contacts
4Contacts
Sensor Connector Mounting
Straight PCB Mount
Connector Coding
-
Contact Material
-
Current Rating
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000907