Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON
Manufacturer Part NoEE-SY1201
Order Code3860903
Also Known AsEESY1201
Technical Datasheet
464 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €2.770 |
10+ | €2.610 |
25+ | €2.480 |
50+ | €2.410 |
100+ | €2.030 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€2.77 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON
Manufacturer Part NoEE-SY1201
Order Code3860903
Also Known AsEESY1201
Technical Datasheet
Sensing MethodReflective
Sensing Distance / Slot Width3mm
Sensing Distance3mm
Supply Voltage Min-
Forward Current If20mA
Supply Voltage Max-
Reverse Voltage Vr6V
Sensor Case / PackageModule
Collector Emitter Voltage Max35V
Collector Emitter Voltage V(br)ceo35V
Forward Voltage1.2V
Collector Current IC Max20mA
Sensor Output TypePhototransistor
IP Rating-
Sensor MountingSurface Mount
Operating Temperature Min-25°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCTo Be Advised
Technical Specifications
Sensing Method
Reflective
Sensing Distance
3mm
Forward Current If
20mA
Reverse Voltage Vr
6V
Collector Emitter Voltage Max
35V
Forward Voltage
1.2V
Sensor Output Type
Phototransistor
Sensor Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
Sensing Distance / Slot Width
3mm
Supply Voltage Min
-
Supply Voltage Max
-
Sensor Case / Package
Module
Collector Emitter Voltage V(br)ceo
35V
Collector Current IC Max
20mA
IP Rating
-
Operating Temperature Min
-25°C
Product Range
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000122