Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoES1B 10-70C
Order Code3441249
Product RangeES1B Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €504.500 |
Price for:Each
Minimum: 1
Multiple: 1
€504.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoES1B 10-70C
Order Code3441249
Product RangeES1B Series
Technical Datasheet
Supply Voltage24VDC
Sensing Temperature Min10°C
Sensing Temperature Max70°C
Response Time300ms
Operating Temperature Min-25°C
Operating Temperature Max70°C
Analogue OutputsThermocouple K Type
Digital Outputs-
Mounting ThreadM18 x 1mm Pitch
Field of View (FOV)-
Emissivity-
Product RangeES1B Series
SVHCTo Be Advised
Technical Specifications
Supply Voltage
24VDC
Sensing Temperature Max
70°C
Operating Temperature Min
-25°C
Analogue Outputs
Thermocouple K Type
Mounting Thread
M18 x 1mm Pitch
Emissivity
-
SVHC
To Be Advised
Sensing Temperature Min
10°C
Response Time
300ms
Operating Temperature Max
70°C
Digital Outputs
-
Field of View (FOV)
-
Product Range
ES1B Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:90321080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.18189