Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoES1C-A40
Order Code3441251
Product RangeES1C Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €829.140 |
Price for:Each
Minimum: 1
Multiple: 1
€829.14 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoES1C-A40
Order Code3441251
Product RangeES1C Series
Technical Datasheet
Supply Voltage24VDC
Sensing Temperature Min0°C
Sensing Temperature Max400°C
Response Time100ms
Operating Temperature Min0°C
Operating Temperature Max70°C
Analogue Outputs4mA to 20mA
Digital Outputs-
Mounting ThreadM18 x 1mm Pitch
Field of View (FOV)-
EmissivityFixed 0.95
Product RangeES1C Series
SVHCTo Be Advised
Technical Specifications
Supply Voltage
24VDC
Sensing Temperature Max
400°C
Operating Temperature Min
0°C
Analogue Outputs
4mA to 20mA
Mounting Thread
M18 x 1mm Pitch
Emissivity
Fixed 0.95
SVHC
To Be Advised
Sensing Temperature Min
0°C
Response Time
100ms
Operating Temperature Max
70°C
Digital Outputs
-
Field of View (FOV)
-
Product Range
ES1C Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:90321080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.229518