Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoG2RL-1A-E-CV DC24
Order Code1695878
Product RangeG2RL
Technical Datasheet
635 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €2.700 |
5+ | €2.440 |
10+ | €2.170 |
20+ | €2.150 |
50+ | €2.130 |
Price for:Each
Minimum: 1
Multiple: 1
€2.70 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoG2RL-1A-E-CV DC24
Order Code1695878
Product RangeG2RL
Technical Datasheet
Contact ConfigurationSPST
Coil Voltage24VDC
Contact Current16A
Product RangeG2RL
Relay MountingThrough Hole
Coil TypeNon Latching
Contact Voltage VAC250VAC
Relay TerminalsSolder
Contact Voltage VDC24VDC
Contact MaterialSilver Tin Oxide
Coil Resistance1.44kohm
Approvals & StandardsCE, UL, VDE
Product Overview
The G2RL-1A-E-CV DC24 is a 1-pole Power PCB Relay with DC coil, G2RL series. SPST-NO contact configuration, high capacity classification. 16A, pinning 5mm, switching at 105°C. 10mm/10mm clearance and creepage distance. Offers high insulation with insulation distance above 8mm and impulse withstand voltage of 10kV between coil and contacts. Satisfies ambient operating temperature requirement of 85°C. Standard model conforms to VDE standards. Meets EN60335-1 requirements for household products.
- Flux protection enclosure
- Available in flux protection and fully sealed enclosure types
- SPST-NO, SPDT, DPST-NO, DPDT contact configurations
- UL, CSA and VDE standards approved
- Non latching coil type
- Low coil power of 400mW
- CV version available with 16A contact current, pinning 5mm, switching at 105°C
- Available in 8A, 12A and 16A switching current based on models
- Selectable coil voltage of 5VDC, 12VDC, 24VDC, 48VDC
Applications
Industrial, Power Management, Automation & Process Control, Consumer Electronics
Technical Specifications
Contact Configuration
SPST
Contact Current
16A
Relay Mounting
Through Hole
Contact Voltage VAC
250VAC
Contact Voltage VDC
24VDC
Coil Resistance
1.44kohm
SVHC
No SVHC (23-Jan-2024)
Coil Voltage
24VDC
Product Range
G2RL
Coil Type
Non Latching
Relay Terminals
Solder
Contact Material
Silver Tin Oxide
Approvals & Standards
CE, UL, VDE
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012