Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoG2RL-1A4-E- DC12
Order Code1703728
Product RangeG2RL
Technical Datasheet
40 In Stock
136 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €3.750 |
5+ | €3.550 |
10+ | €3.340 |
20+ | €3.210 |
50+ | €3.080 |
Price for:Each
Minimum: 1
Multiple: 1
€3.75 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoG2RL-1A4-E- DC12
Order Code1703728
Product RangeG2RL
Technical Datasheet
Contact ConfigurationSPST-NO
Coil Voltage12VDC
Contact Current16A
Product RangeG2RL
Relay MountingThrough Hole
Coil TypeNon Latching
Contact Voltage VAC250VAC
Relay TerminalsSolder
Contact Voltage VDC24VDC
Contact MaterialSilver Tin Oxide
Coil Resistance360ohm
Approvals & StandardsCE, UL, VDE
Product Overview
The G2RL-1A4-E-DC12 is a PCB mount Low-profile Power Relay with DC coil. This G2RL-series power relay has 1NO (SPST) cadmium-free Ag alloy contact. Relay with 15.7mm height, ideal for incorporation in miniature equipments. High-capacity classification and PCB terminals. Offers high insulation with insulation distance above 8mm and impulse withstand voltage of 10kV between coil and contacts.
- Single contact
- Fully sealed enclosure
- High sensitivity with power consumption of 400mW
- CTI<gt/>250 tracking resistance
- -40 to 85°C Operating temperature range
Applications
Industrial, Consumer Electronics
Technical Specifications
Contact Configuration
SPST-NO
Contact Current
16A
Relay Mounting
Through Hole
Contact Voltage VAC
250VAC
Contact Voltage VDC
24VDC
Coil Resistance
360ohm
Coil Voltage
12VDC
Product Range
G2RL
Coil Type
Non Latching
Relay Terminals
Solder
Contact Material
Silver Tin Oxide
Approvals & Standards
CE, UL, VDE
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009