Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoG2RL-2 DC12
Order Code9950176
Product RangeG2RL Series
Also Known AsG2RL-2 DC12, G2RL8107A
Technical Datasheet
831 In Stock
800 more incoming. You can reserve stock now
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €3.530 |
| 5+ | €3.340 |
| 10+ | €3.140 |
| 20+ | €3.020 |
| 50+ | €2.900 |
Price for:Each
Minimum: 1
Multiple: 1
€3.53 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoG2RL-2 DC12
Order Code9950176
Product RangeG2RL Series
Also Known AsG2RL-2 DC12, G2RL8107A
Technical Datasheet
Contact ConfigurationDPDT
Coil Voltage12VDC
Contact Current8A
Product RangeG2RL Series
Relay MountingThrough Hole
Coil TypeNon Latching
Contact Voltage VAC240VAC
Relay TerminalsSolder
Contact Voltage VDC30VDC
Contact MaterialSilver Nickel
Coil Resistance360ohm
Approvals & StandardsCE, UL, VDE
SVHCNo SVHC (23-Jan-2024)
Product Overview
The G2RL-2 12DC is a low profile PCB Power Relay with 15.7mm height and it is ideal for incorporation in miniature equipments. The relay has DPDT contact configuration with silver nickel contact material. It offers high insulation with insulation distance above 8mm and impulse with stand voltage of 10kV between coil and contacts.
- High-capacity Type Relay
- DPDT Contact Configuration
- High Sensitivity with 400mW of Power Consumption
- Offers High Insulation Distance above 8mm
- Satisfies ambient operating temperature requirement of 85°C
Applications
Consumer Electronics, Automation & Process Control, Safety
Technical Specifications
Contact Configuration
DPDT
Contact Current
8A
Relay Mounting
Through Hole
Contact Voltage VAC
240VAC
Contact Voltage VDC
30VDC
Coil Resistance
360ohm
SVHC
No SVHC (23-Jan-2024)
Coil Voltage
12VDC
Product Range
G2RL Series
Coil Type
Non Latching
Relay Terminals
Solder
Contact Material
Silver Nickel
Approvals & Standards
CE, UL, VDE
Technical Docs (2)
Alternatives for G2RL-2 DC12
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012