Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON
Manufacturer Part NoG3VM-21PR11(TR05)
Order Code3385042
Product RangeG3VM Series
Technical Datasheet
802 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €9.200 |
5+ | €8.620 |
10+ | €8.030 |
20+ | €7.790 |
50+ | €6.530 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€9.20 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON
Manufacturer Part NoG3VM-21PR11(TR05)
Order Code3385042
Product RangeG3VM Series
Technical Datasheet
Contact FormSPST-NO (1 Form A)
Load TypeAC / DC
Load Voltage Max20V
Load Current900mA
MOSFET Relay Package StyleDIP-4
Relay MountingSurface Mount
Relay TerminalsSolder
On State Resistance Max0.22ohm
Isolation Voltage500V
I/O Capacitance Typ0.4pF
Off State Leakage Current Max1nA
Product RangeG3VM Series
SVHCTo Be Advised
Product Overview
G3VM-21PR11(TR05) is a G3VM series, low output capacitance and low on-resistance type MOSFET relay. Suitable for semiconductor test equipment, test & measurement equipment, communication equipment, data logger applications.
- SPST-NO (1 Form A) contact form
- AC / DC load type
- 20V max load voltage
- 900mA load current
- 4 pin USOP package with surface-mounting terminals
- 0.4pF capacity between I/O terminals at f = 1MHz, VS = 0V, Ta = 25°C
- 2ms/1ms max turn-on/off time at IF = 5mA, RL = 200 ohm, VDD = 10V, Ta = 25°C
Technical Specifications
Contact Form
SPST-NO (1 Form A)
Load Voltage Max
20V
MOSFET Relay Package Style
DIP-4
Relay Terminals
Solder
Isolation Voltage
500V
Off State Leakage Current Max
1nA
SVHC
To Be Advised
Load Type
AC / DC
Load Current
900mA
Relay Mounting
Surface Mount
On State Resistance Max
0.22ohm
I/O Capacitance Typ
0.4pF
Product Range
G3VM Series
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85364110
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000325