Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON
Manufacturer Part NoG3VM-61VR
Order Code3860918
Product RangeG3VM Series
Technical Datasheet
157 In Stock
625 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €3.060 |
5+ | €2.940 |
10+ | €2.770 |
20+ | €2.580 |
50+ | €2.420 |
Price for:Each
Minimum: 1
Multiple: 1
€3.06 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON
Manufacturer Part NoG3VM-61VR
Order Code3860918
Product RangeG3VM Series
Technical Datasheet
Contact FormSPST-NO (1 Form A)
Load TypeAC / DC
Load Voltage Max60V
Load Current1.4A
MOSFET Relay Package StyleSOP-4
Relay MountingSurface Mount
Relay TerminalsGull Wing
On State Resistance Max0.25ohm
Isolation Voltage3.75kV
I/O Capacitance Typ0.8pF
Off State Leakage Current Max1µA
Product RangeG3VM Series
SVHCTo Be Advised
Product Overview
G3VM-61VR is a G3VM series, high-current and low-oN-resistance type MOSFET relay. Suitable for semiconductor test equipment, communication equipment, test & measurement equipment, security equipment, industrial equipment, power circuit, amusement equipment applications.
- SPST-NO (1 Form A) contact form
- AC / DC load type
- 60V max load voltage
- 1.4A load current
- 4 pin Special SOP package with surface-mounting terminals
- 0.8pF capacity between I/O terminals at f = 1MHz, VS = 0V, Ta = 25°C
- 3ms/1ms max turn-on/off time at IF = 5mA, RL = 200 ohm, VDD = 20V, Ta = 25°C
Technical Specifications
Contact Form
SPST-NO (1 Form A)
Load Voltage Max
60V
MOSFET Relay Package Style
SOP-4
Relay Terminals
Gull Wing
Isolation Voltage
3.75kV
Off State Leakage Current Max
1µA
SVHC
To Be Advised
Load Type
AC / DC
Load Current
1.4A
Relay Mounting
Surface Mount
On State Resistance Max
0.25ohm
I/O Capacitance Typ
0.8pF
Product Range
G3VM Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85364110
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001